United Chemi-Con ESMR401VSN471MA30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF
$ 3.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMR401VSN471MA30S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+19.53%

Alternate Parts

Price @ 1000
$ 3.185
$ 7.362
$ 7.362
Stock
48,702
77,581
77,581
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
529 mΩ
529 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.28 A
2.39 A
2.39 A
Height - Seated (Max)
33.5026 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2013-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEGPD101ELL471ML30H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConESMQ251VSN471MP35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 470muF ±20% 0.866Dia 22.00mm
PanasonicEEU-TA1H471L
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1650mA 2000h 125C Automotive Bulk
United Chemi-ConESMQ251VSN471MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 470muF 卤20% 1.000Dia 25.40mm
Cornell Dubilier380LQ471M200H022
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 0.423 Ohm 1850mA 2000h 85C
Cornell Dubilier380LQ471M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con ESMR401VSN471MA30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF
Cap Aluminum Lytic 470uF 400V 20% (35 X 30mm) Snap-In 10mm 2280mA 2000h 85C
±20% 2.28A@120Hz 10mm 400V 470uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con