Nichicon LLG2G471MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 470muF ±20% 1.378Dia 35.00mm
$ 4.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2G471MELC30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

HQonline

_legacy Avnet

Inventory History

3 month trend:
-2.27%

CAD Models

Download Nichicon LLG2G471MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.566
$ 3.185
$ 3.185
Stock
31,395
46,733
46,733
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.13 A
2.28 A
2.28 A
Height - Seated (Max)
32.004 mm
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMQ451VSN471MA40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ401VSN471MA30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 470muF ±20% 1.378Dia 35.00mm
PanasonicEET-UQ2S471KF
Cap Aluminum 470uF 420V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2610mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ471M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 470muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LLG2G471MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In 400Volts 470uF 20% 85 Degree
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 400V ¡À20% 10mm 2000h@ 85¡ãC 2.13A@ 120Hz,3.0459A@ 50kHz ,D35xL30mm , 35mm*30mm*32mm
85degC Smaller-Sized Snap-in Terminal Type, 470 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LLG2G471MELC30
CAP ALUM 470UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL