United Chemi-Con EPAG401ELL101MU40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EPAG401ELL101MU40S.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.624
$ 2.01
$ 2.01
Stock
29,999
46,370
46,370
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
580 mA
760 mA
760 mA
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 100muF ±20% 0.787Dia 20.00mm
NichiconUPZW6101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 100muF ±20% 0.630Dia 16.00mm
PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
NichiconUVR2W101MRD
UVR Radial Can aluminum electrolytic capacitor 0.866Dia 22.00mm 卤20% 100muF 450V
Cap Aluminum Lytic 100uF 400V 20%( 16 X 30mm) Radial 7.5mm 580mA 2000h 105C Bulk
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C

Descriptions

Descriptions of United Chemi-Con EPAG401ELL101MU40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20% (14.5 X 40mm) Radial 7.5mm 0.58A 2000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 400Volts 100uF 15X40
100¦ÌF 400V ¡À20% 7.5mm 2000h@ 105¡ãC 580mA@ 120Hz,870mA@ 100kHz ,D14.5xL40mm 14.5mm*40mm*42mm
SERIES: PAG; VOLT: 400; CAP: 100; DIA X LENGTH: 15X40; PACKAGING: BULK
Lined up slender case sizes for laying down small power supply and realized downsizing and high ripple current.
United Chemi-Con
CAP ALUM 100UF 20% 400V RADIAL
Radial Can PAG 400V 100muF ±20% 0.571Dia 14.50mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con