Rubycon 400KXW100MEFC16X30

Cap Aluminum Lytic 100uF 400V 20%( 16 X 30mm) Radial 7.5mm 580mA 2000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400KXW100MEFC16X30.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 400KXW100MEFC16X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
United Chemi-ConEPAG401ELL101ML30S
Cap Aluminum 100uF 400V 20% (16 X 30mm) Radial 7.5mm 580mA 2000h 105°C Bulk
NichiconUPZ2W101MHD
ALUMINUM ELECTROLYTIC CAPACITORS - 450VOLTS 100UF SMALL PACKAGE, HIGH VOLTAGE,
United Chemi-ConEKMQ451VSN101MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 100muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 100uF 450V 20% (16 X 35mm) Radial 7.5mm 730mA 2000h 105C Bulk
NichiconUPZ2G101MHD
100uF 400V 卤20% 580mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 400KXW100MEFC16X30 provided by its distributors.

Cap Aluminum Lytic 100uF 400V 20%( 16 X 30mm) Radial 7.5mm 580mA 2000h 105C Bulk
100uF 400V ±20% 580mA@120Hz Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitor, Kxw Series, 100 - F, - 20%, 400 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400KXW100MEFC16X30
CAP, 100µF, 400V, 20%; Capacitance:100µF; Voltage Rating:400V; Product Range:KXW Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diamet; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400KXW100-MEFC16X30
  • 400KXW100MEFC 16X30