Panasonic ECA2GM101

Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
$ 2.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GM101.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

CAD Models

Download Panasonic ECA2GM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

NichiconUPZW6101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 100muF ±20% 0.630Dia 16.00mm
Aluminium Electrolytic Capacitor, Qxw Se; |Rubycon 450QXW100MEFC16X35
KYOCERA AVXUVR2V101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 100muF ±20% 0.709Dia 18.00mm
NichiconUVR2W101MRD
UVR Radial Can aluminum electrolytic capacitor 0.866Dia 22.00mm 卤20% 100muF 450V
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
Wurth Elektronik861111483006
WCAP-AIL5 Aluminum Electrolytic Capacitors
NichiconUPZ2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 100muF ±20% 0.709Dia 18.00mm
Cornell Dubilier381LQ101M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 100muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Panasonic ECA2GM101 provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 100uF 400V 20% (18 X 40mm) Radial 7.5mm 600mA 2000h 85C Automotive Bulk
Panasonic ECA2GM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 400V 20% Aluminum Cylindrical Can 7.5mm 600mA 2000 hr 85°C Bag
Avnet Japan
100UF 400 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 18 (DIA.) X 40MM
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 400VDC 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 100uF, 400V, -25 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 400V, 20%, Radial; Capacitance:100Μf; Voltage Rating:400V; Product Range:m Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GM101
  • ECA2GM101.