United Chemi-Con EMZJ6R3ADA331MF80G

Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZJ6R3ADA331MF80G.

IHS

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMZJ6R3ADA331MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.12
$ 0.12
Stock
55,678
350,811
350,811
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2826
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
600 mA
105 mA
105 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-30
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEEFPJ331XAP
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
PanasonicEEEFP0J331AP
Cap Aluminum Lytic 330uF 6.3V 20%( 8 X 6.2mm) SMD 0.18 Ohm 500mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK0J331XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 330muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE337M06X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of United Chemi-Con EMZJ6R3ADA331MF80G provided by its distributors.

Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 6.3Volts 330uF 20% Tol.
CAP, ALU ELEC, 330UF, 6.3V, RAD CAN SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:330µF; Voltage Rating:6.3V; ESR:0.16ohm; Product Range:Alchip MZJ Series; Packaging:Cut Tape; Lifetime @ Temperature:2000 hours @ 105°C; MSL:-
Cap, Alu Elec, 330Uf, 6.3V, Rad Can Smd; Rango De Producto:Alchip Mzj Series; Capacidad:330Μf; Tensión Nominal:6.3V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:0.16Ohm; Altura:7.7Mm |Chemi-Con EMZJ6R3ADA331MF80G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con