Panasonic EEEFPJ331XAP

Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPJ331XAP.

IHS

Datasheet11 pages7 years ago

Newark

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
+4.49%

CAD Models

Download Panasonic EEEFPJ331XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.194
$ 0.194
Stock
380,604
406,115
406,115
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
280 mA
280 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMZJ6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA331XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM0J331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKJ331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 135mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEEFPJ331XAP provided by its distributors.

Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Panasonic EEEFPJ331XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE-FP Series 6.3 V 330 uF 20% Ø6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,6.3X8,TR
CAPACITOR ALUM ELEC, 330UF, 6.3V, 20%, SCAPACITOR ALUM ELEC, 330UF, 6.3V, 20%, SMD
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, ROHS COMPLIANT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPJ331XAP