KYOCERA AVX UWT0J331MCL1GS

Aluminum Electrolytic Capacitor, 330UF 6.3 V, Wt Series 1000H 6.3 (dia.) X 7.7MM
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWT0J331MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

HQonline

element14

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
+19.42%

CAD Models

Download KYOCERA AVX UWT0J331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.253
$ 0.253
Stock
453,568
44,233
44,233
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
105 mA
280 mA
280 mA
Height - Seated (Max)
7.6962 mm
7.9756 mm
7.9756 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA0J331XP
Panasonic EEEHA0J331XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HAJ331XAP
Cap Aluminum 330uF 6.3V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C T/R
United Chemi-ConEMVY6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
United Chemi-ConEMVA6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 135mA 2000h 85°C Cardboard T/R
PanasonicEEE-HAJ331UAP
Panasonic EEEHAJ331UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
330uF 6.3V 300mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of KYOCERA AVX UWT0J331MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V, WT SERIES 1000H 6.3 (DIA.) X 7.7MM
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105C Automotive T/R
WT Series 330 uF 6.3 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
330uF 6.3V 105mA@120Hz 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
330uF 6.3V Al Electrolytic Cap, 6.3x7.7mm SMD, 105¡ãC, 105mA
CAP ALUM 330UF 20% 6.3V SMD / 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
CAPACITOR ALUM ELECT 330UF, 6.3V, SMD; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 105°C; Height:7.7mm; Diameter:6.3mm; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX