Nichicon UCD0J331MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 330muF ±20% 0.248Dia 6.30mm
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD0J331MCL1GS.

IHS

Datasheet4 pages4 years ago

ODG (Origin Data Global)

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-23.83%

CAD Models

Download Nichicon UCD0J331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.194
$ 0.194
Stock
126,894
406,115
406,115
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
145 mA
280 mA
280 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEE-FK0J331XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.248Dia 6.30mm
UX Series 330 uF 6.3 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
United Chemi-ConEMVE6R3ADA331MHA0G
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 290mA 2000h 105°C Cardboard T/R
PanasonicEEE-0JA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE0JA331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCD0J331MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 330muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X7.7MM
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.29A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
330uF 6.3V Al Electrolytic Capacitor SMD 290mA 105C AEC-Q200
UCD Series 330 uF 6.3 V 2 kHrs 105°C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF
CAP ALUM 330UF 20% 6.3V SMD / 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL