| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EMZF160ADA221MF90G | 29,600 | 800 | Tape & Reel | ||||||||
| TTI Asia | EMZF160ADA221MF90G | Contact | 14h | |||||||||
| Fmall Co., Limited | EMZF160ADA221MF90G | 29,660 | 7d | |||||||||
| UnikeyIC | EMZF160ADA221MF90G | 29,600 | 800 | Tape & Reel | 9h | |||||||
| NAC Semi | XSFP00000270367 | 24,000 | 800 | 3h |
Download United Chemi-Con EMZF160ADA221MF90G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of United Chemi-Con EMZF160ADA221MF90G provided by its distributors.
United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names: