Panasonic EEE-1CA221P

Panasonic EEE1CA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA221P.

Panasonic

Datasheet5 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.05%

CAD Models

Download Panasonic EEE-1CA221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.24
$ 0.24
Stock
87,405
23,946
23,946
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECE-V1CA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR VS 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C221XP
Panasonic EEEFK1C221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
United Chemi-ConEMZA160ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
KYOCERA AVXUWD1C221MCL1GS
WD Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
Wurth Elektronik865060345007
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEE-1CA221P provided by its distributors.

Panasonic EEE1CA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 16V 20% (8 X 10.2mm) SMD 280mA 2000h 85C T/R
220uF 16V 280mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 16V 20% Cylindrical 280mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAP, 220µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 16V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE 1CA221P
  • EEE-1CA221P.
  • EEE1CA221P