Nichicon UCW1C221MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 16V 220muF ±20% 0.248Dia 6.30mm
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCW1C221MCL1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

HQonline

Newark

TME

Inventory History

3 month trend:
-3.66%

CAD Models

Download Nichicon UCW1C221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMZE160ADA221MF90G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, 2826
PanasonicEEEFK1C221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1CA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA221UP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, SMD, FULL REEL
United Chemi-ConEMVY160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCW1C221MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 16V 220muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 16 V DC, CW SERIES 7000H 6.3(DIA.)X8.7MM
Aluminum Electrolytic Capacitor; 220uF; 16V; -25+105 deg.C; 20%
220uF 16V 115mA@120Hz 卤20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 16volts 220uF 105c 6.3X8.7
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8.7mm) SMD 230mA 7000h 105C Automotive T/R
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon UCW1C221MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL