United Chemi-Con EMVL500ADA470MHA0G

Cap Aluminum 47uF 50V 20% (8 X 10mm) SMD 92mA 5000h 105°C T/R
$ 0.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVL500ADA470MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.23
Stock
6,243
62,836
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
92 mA
92 mA
Height - Seated (Max)
10.3124 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 50V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUUA1V470MNL1GS
47uF 35V 92mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 35V 47muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865230553005
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEE-HD1H470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 50V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEEHD1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMVL500ADA470MHA0G provided by its distributors.

Cap Aluminum 47uF 50V 20% (8 X 10mm) SMD 92mA 5000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
47¦ÌF 50V ¡À20% 220m¦¸ 10000h@ 105¡ãC 92mA@ 120Hz,99.36mA@ 100kHz 8.3mm*8.3mm*10.3mm
CAP ALUM 47UF 20% 50V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con