Panasonic EEE-HD1H470P

Panasonic EEEHD1H470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD1H470P.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages17 years ago

_legacy Avnet

JRH Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
+77.06%

CAD Models

Download Panasonic EEE-HD1H470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.324
$ 0.324
Stock
42,789
69,026
69,026
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
94 mA
100 mA
100 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUEB1J470S
Panasonic EEUEB1J470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEETG1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 63V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEETG1J470UP
Panasonic EEETG1J470UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUA1V470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH630ADA470MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 3533
Al Electrolytic Cap 47μF 35V ±20% 6000h@105°C 115mA@120Hz 230mA@100kHz SMD 6.6mm×6.6mm×8mm

Descriptions

Descriptions of Panasonic EEE-HD1H470P provided by its distributors.

Panasonic EEEHD1H470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.2mm) SMD 94mA 5000h 105°C Automotive T/R
EEE-HD Series 50 V 47 uF Ø 10 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor
47uF 50V 94mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1H470P.
  • EEEHD1H470P