Panasonic EEEHD1V470AP

Panasonic EEEHD1V470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1V470AP.

IHS

Datasheet10 pages10 years ago

Newark

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
+18.60%

CAD Models

Download Panasonic EEEHD1V470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.278
$ 0.278
Stock
27,693
20,965
20,965
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
79 mA
98 mA
98 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HDV470XAP
Panasonic EEEHDV470XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUA1V470MNL1GS
47uF 35V 92mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
UL Series 47 F 25 V 105 °C Ø 6.3 x 7.7 mm SMT Chip Aluminum Electrolytic Cap
47uF 35V 92mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865230553005
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEU-EB1E470S
Cap Aluminum 47uF 25V 20% (5 X 11mm) Radial 2mm 55mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEEHD1V470AP provided by its distributors.

Panasonic EEEHD1V470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
HD Series 47 uF 35 V 105°C 8 x 10.2 mm 5 kHrs SMT Aluminum Electrolytic Cap
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 35 VDC, SMT,8X10.2,TR
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 79mA 5000 hr 105°C T/R
Avnet Japan
Cap Aluminum Lytic 47uF 35V 20% (8 X 10.2mm) SMD 79mA 5000h 105C Automotive T/R
Al Electrolytic Cap 47μF 35V ±20% 5000h@105°C 134.3mA@10kHz 79mA@120Hz SMD 8.3mm × 8.3mm × 10.2mm
Aluminum Electrolytic Capacitor, 47Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HD1V470AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1V470AP