United Chemi-Con ELXY500ELL152ML40S

Cap Aluminum Lytic 1500uF 50V 20% (16 X 40mm) Radial 7.5mm 2540mA 8000h 105°C Bulk
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY500ELL152ML40S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.027
$ 1.027
Stock
10,695
13,753
13,753
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.54 A
2.17 A
2.17 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXZ630ELL152MM35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConELXY350ELL152MK40S
Cap Aluminum Lytic 1500uF 35V 20%( 12.5 X 40mm) Radial 5mm 2390mA 7000h 105C Automotive Bulk
United Chemi-ConELXZ500ELL152ML35S
Cap Aluminum Lytic 1500uF 50V 20%( 16 X 35mm) Radial 7.5mm 2800mA 8000h 105C Automotive Bulk
KYOCERA AVXUPW1H152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1500muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1H152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1500muF ±20% 0.630Dia 16.00mm
NichiconUHE1J152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1500muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con ELXY500ELL152ML40S provided by its distributors.

Cap Aluminum Lytic 1500uF 50V 20% (16 X 40mm) Radial 7.5mm 2540mA 8000h 105°C Bulk
LXY Series 1500 uF 50 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:1500µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Body Height:40mm; Body Diameter:16mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con