Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1H152MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1500muF ±20% 0.630Dia 16.00mm

$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1H152MHD6.

IHS

Datasheet8 pages3 years ago

Nichicon SCT

HQonline

TME

DigiKey

Inventory History

3 month trend:
+147%

CAD Models

Download KYOCERA AVX UPW1H152MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 2.19
Stock
5,924
513,535
Authorized Distributors
6
3
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.3715 A
2.79 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXZ630ELL152MM35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF
PanasonicEEUFC1H152L
Aluminum Electrolytic Capacitor, 1500 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEU-FC1J152
Cap Aluminum 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3095mA 5000h 105°C Bulk
KYOCERA AVXUPW1V152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1500muF 卤20% 0.492Dia 12.50mm
KYOCERA AVXUPW1V152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1500muF ±20% 0.630Dia 16.00mm
NichiconUHE1V152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1500muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW1H152MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1500muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Capacitor,1.5Mf,50Vdc,20-% Tol,20+% Tol; |Nichicon UPW1H152MHD6
Al Electrolytic Cap 1.5mF 50V ±20% 7.5mm Pitch 8000h@ 105°C 2.372A@ 120Hz 2.79A@ 100kHz TH 35.5mm × 35.5mm × 35.5mm
Miniature Sized, Low Impedance, High Reliability Lead Type, 1500 μ F, 50 V, RoHS
Nichicon SCT
Cap Aluminum Lytic 1500uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2.79A 8000h 105C Bulk Automotive AEC-Q200
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1500UF 20% 50V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX