United Chemi-Con ELXZ250ELL472MM35S

Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 3680mA 8000h 105°C Bulk
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ250ELL472MM35S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-9.70%

Alternate Parts

Price @ 1000
$ 1.374
$ 1.73
Stock
71,618
6,561
Authorized Distributors
6
4
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
Life (Hours)
8000 hours
10000 hours
Ripple Current
3.68 A
4.3 A
Height - Seated (Max)
35.0012 mm
-

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1E472
Cap Aluminum Lytic 4700uF 25V 20%( 18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C Automotive Bulk
United Chemi-ConEKYB250ELL472MLN3S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3.61A 10000h 105C Bulk
United Chemi-ConEKY-250ELL472MMP1S
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105°C Bulk
NichiconUHE1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL472MM25S
KYB Series 25 V 4700 uF 105 °C Ø 18 x 25 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of United Chemi-Con ELXZ250ELL472MM35S provided by its distributors.

Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 3680mA 8000h 105°C Bulk
LXZ Series 25 V 4700 uF Ø18x35mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
4700uF 25V ±20% 3.68A@100kHz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con