TDK B41888C5478M000

Cap Aluminum 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 0.015 Ohm 4300mA 10000 hr 105°C Bulk
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41888C5478M000.

IHS

Datasheet32 pages2 years ago

TDK

Newark

EPCOS

CAD Models

Download TDK B41888C5478M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

United Chemi-ConEKY-250ELL472MMP1S
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105°C Bulk
PanasonicEEUFC1E472
Cap Aluminum Lytic 4700uF 25V 20%( 18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C Automotive Bulk
United Chemi-ConEKYB250ELL472MLN3S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3.61A 10000h 105C Bulk
NichiconUHE1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL472MM25S
KYB Series 25 V 4700 uF 105 °C Ø 18 x 25 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUHE1E472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of TDK B41888C5478M000 provided by its distributors.

Cap Aluminum 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 0.015 Ohm 4300mA 10000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 4.7mF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
Cap, Alu Elec, 4700Uf, 25V, Radial; Capacitance:4700Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:- Rohs Compliant: Yes |EPCOS (TDK) B41888C5478M000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos