Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1E472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4700muF ±20% 0.709Dia 18.00mm

$ 1.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E472MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-49.10%

CAD Models

Download KYOCERA AVX UPW1E472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.605
$ 1.88
Stock
16,319
32,061
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
15 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
3.128 A
3.68 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUHE1E472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ250ELL472MM35S
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 3680mA 8000h 105°C Bulk
PanasonicEEUFC1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 4700muF ±20% 0.709Dia 18.00mm
NichiconUHE1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-250ELL472MMP1S
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105°C Bulk
United Chemi-ConELXZ250ELL472ML40S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 40mm) Radial 7.5mm 3710mA 8000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1E472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4700muF ±20% 0.709Dia 18.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 8000H 18(DIA.)X35.5MM, 4700UF 25VDC, PW SERIES
PW Series 4700 uF 25V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 25V ±20% 7.5mm 8000h@ 105°C 3.128A@ 120Hz,3.68A@ 100kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*35.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX