Nichicon UHE1H560MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 56muF ±20% 0.248Dia 6.30mm
$ 0.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H560MED.

IHS

Datasheet6 pages3 years ago

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-0.54%

CAD Models

Download Nichicon UHE1H560MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.09
$ 0.09
Stock
74,957
86,858
86,858
Authorized Distributors
2
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
295 mA
250 mA
250 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUHE1V560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-500ELL560MF11D
56uF 50V 300mΩ ±20% 118mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-350ELL560MF11D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
KYOCERA AVXUPJ1J560MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 56muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-500ETD560MF11D
56uF -40℃~+105℃ 50V ±20% Straight Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE1H560MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 56muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 11mm) Radial 2.5mm 295mA 5000h 105C Bulk
56uF 50V 卤20% 206.5mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
HE Series 56 F 50 V 105°C Ø6.3 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 56Uf, 50V, 20%, Radial; Capacitance:56Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UHE1H560MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL