Panasonic EEUFR1H560B

Panasonic EEUFR1H560B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H560B.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-10.57%

CAD Models

Download Panasonic EEUFR1H560B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.14
$ 0.14
Stock
1,265,721
81,816
81,816
Authorized Distributors
6
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
140 mΩ
140 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
405 mA
405 mA
405 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1H560
Panasonic EEUFM1H560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY630ELL560MJC5S
Cap Aluminum Lytic 56uF 63V 20%( 10 X 12.5mm) Radial 5mm 418mA 5000h 105C Automotive Bulk
NichiconUHE1H560MED
Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 11mm) Radial 2.5mm 295mA 5000h 105C Bulk
NichiconUHE1V560MED
Cap Aluminum Lytic 56uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Bulk
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk
Wurth Elektronik860040673003
WCAP-ATUL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFR1H560B provided by its distributors.

Panasonic EEUFR1H560B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 56uF 50V 20% (6.3 X 11.2mm) Radial 5mm 405mA 2000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 50Vdc 56Uf 6.3X11Mm Ls 5.0Mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
FR-A Series 56 µF ±20 % 50 V Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11.2mm) Radial 5mm 0.405A 5000h 105C Ammo
Aluminum Electrolytic Capacitors, 56uF, 50V, -40 to 105¡C
Panasonic SCT
CAP, 56µF, 50V, 20%, REEL; Capacitance: 56µF; Voltage Rating: 50V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 5mm; Height: 11.2mm; Operating Tempera
56μF 50V ±20% 5mm 5000h@ 105°C 283.5mA@ 120Hz,405mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H560B
  • EEU-FR1H560B.