United Chemi-Con ELXY500ETC560MF15D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF
$ 0.222
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY500ETC560MF15D.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.166
$ 0.166
Stock
31,826
86,498
86,498
Authorized Distributors
5
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
220 mA
220 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Related Parts

United Chemi-ConELXV500ELL560MF15D
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 310mA 2000h 105°C Bulk
United Chemi-ConELXY500ELL560MF15D
Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 15mm) Radial 2.5mm 310mA 2000h 105C Automotive Bulk
United Chemi-ConELXV350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105°C Bulk
NICHICON UPW1E560MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 56UF, 25V, 20%, RADIAL
Wurth Elektronik860080372002
Cap, 56Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860080372002
Wurth Elektronik860080573004
Cap, 56Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860080573004

Descriptions

Descriptions of United Chemi-Con ELXY500ETC560MF15D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 5mm 310mA 2000h 105C Automotive Ammo
LXY Series 50 V 56 uF 6.3 x 15 mm LS=5 mm Aluminum Electrolytic Capacitor
56uF 50V ±20% 310mA@100kHz Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Ammo / Aluminum Electrolytic Capacitor, 105 C Low Impedance, high reliability, Radial lead RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con