Nichicon UPW1E560MDD1TD

Nichicon UPW1E560MDD1TD Aluminum Electrolytic Capacitor, 56UF, 25V, 20%, Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E560MDD1TD.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages16 years ago

Newark

element14

CAD Models

Download Nichicon UPW1E560MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 56muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 56muF ±20% 0.248Dia 6.30mm
NichiconUPM1E560MED
56uF 25V 440m惟 卤20% 140mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV500ELL560MF15D
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 310mA 2000h 105°C Bulk
United Chemi-ConELXY500ETC560MF15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPW1E560MDD1TD provided by its distributors.

NICHICON UPW1E560MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 56UF, 25V, 20%, RADIAL
Cap Aluminum Lytic 56uF 25V 20% (5 X 15mm) Radial 2.5mm 235mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 56Uf, 25V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:56Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:1Ohm |Nichicon UPW1E560MDD1TD
CAP, 56µF, 25V, 20%; Capacitance: 56µF; Voltage Rating: 25V; Product Range: PW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 15mm; Operating Temperature Min: -

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL