United Chemi-Con ELXY250ELL181MJC5S

Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY250ELL181MJC5S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.254
$ 0.244
$ 0.244
Stock
4,459
11,404
11,404
Authorized Distributors
5
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
625 mA
635 mA
635 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPV1A181MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF 10 V, PV SERIES 5000H 6.3 (DIA.) X 11MM
PanasonicEEU-FC1E181B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 180muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPJ1E181MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.394Dia 10.00mm
NichiconUPJ1E181MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1V181
Cap Aluminum 180uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
PanasonicEEU-FC1E181
Cap Aluminum 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXY250ELL181MJC5S provided by its distributors.

Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180¦ÌF 25V ¡À20% 5mm 5000h@ 105¡ãC 250mA@ 120Hz,625mA@ 100kHz 12.5mm*14mm
Radial Can LXY 25V 180muF ±20% 0.394Dia 10.00mm
CAP ALUM 180UF 20% 25V RADIAL TH
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:180µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Body Height:12.5mm; Body Diameter:10mm; Lead Spacing:5mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con