Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1E181MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.394Dia 10.00mm
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E181MPD6.

IHS

Datasheet12 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-54.53%

CAD Models

Download Nichicon UPJ1E181MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.254
$ 0.254
Stock
7,942
7,430
7,430
Authorized Distributors
6
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
395 mA
625 mA
625 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

180uF 25V 卤20% 450mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY250ELL181MJC5S
Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk
Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 180muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1E181
Cap Aluminum 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
PanasonicEEU-FC1E181B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 180muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPJ1E181MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.394Dia 10.00mm
180uF 25V 240m惟 卤20% 395mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 180 μ F, 25 V, RoHS
Nichicon SCT
180μF 25V ±20% 5mm 5000h@ 105°C 395mA@ 120Hz,555mA@ 10kHz Plugins Through hole mounting 14mm(height)
CAP ALUM 180UF 20% 25V RADIAL TH
Radial/ Bulk; |Nichicon UPJ1E181MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL