United Chemi-Con ELXV500ELL820MH15D

Cap Aluminum Lytic 82uF 50V 20%( 8 X 15mm) Radial 3.5mm 505mA 3000h 105C Automotive Bulk
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV500ELL820MH15D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.207
$ 0.207
Stock
27,697
50,630
50,630
Authorized Distributors
3
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
505 mA
320 mA
320 mA
Height - Seated (Max)
16.51 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

NichiconUPJ1J820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 82muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1J820
Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
PanasonicEEU-FC1J820B
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Ammo Pack
United Chemi-ConELXY630ELL820MH20D
Aluminum Electrolytic Capacitor - 82uF 63V 20% 500mA 105degC BULK
United Chemi-ConELXY500ELL820MH15D
Cap Aluminum Lytic 82uF 50V 20%( 8 X 15mm) Radial 3.5mm 470mA 3000h 105C Automotive Bulk
NichiconUPM1H820MPD
Aluminum Electrolytic Capacitors - Leaded 50volts 82uF 8x15 20% 3.5LS

Descriptions

Descriptions of United Chemi-Con ELXV500ELL820MH15D provided by its distributors.

Cap Aluminum Lytic 82uF 50V 20%( 8 X 15mm) Radial 3.5mm 505mA 3000h 105C Automotive Bulk
82uF 50V 240mΩ ±20% 202mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
SERIES: LXV; VOLT: 50; CAP: 82; DIA X LENGTH: 8X15; PACKAGING: BULK
82¦ÌF 50V ¡À20% 3.5mm 3000h@ 105¡ãC 202mA@ 120Hz,505mA@ 100kHz 8mm*15mm*16.5mm
CAP ALUM 82UF 20% 50V RADIAL TH
Radial Can LXV 50V 82muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con