Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1J820MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 82muF ±20% 0.315Dia 8.00mm
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J820MPD.

IHS

Datasheet12 pages4 years ago

TME

Newark

Inventory History

3 month trend:
-4.11%

CAD Models

Download Nichicon UPJ1J820MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.319
$ 0.319
Stock
17,879
2,829
2,829
Authorized Distributors
6
2
2
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
385 mA
500 mA
500 mA
Height - Seated (Max)
21.0058 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

UPM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 82muF 63V
United Chemi-ConELXY500ELL820MH15D
Cap Aluminum Lytic 82uF 50V 20%( 8 X 15mm) Radial 3.5mm 470mA 3000h 105C Automotive Bulk
NichiconUPM1H820MPD
Aluminum Electrolytic Capacitors - Leaded 50volts 82uF 8x15 20% 3.5LS
KYOCERA AVXUPJ1H820MPD1TD
82uF 50V 220m惟 卤20% 320mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV630ELL820MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConELXY630ELL820MH20D
Aluminum Electrolytic Capacitor - 82uF 63V 20% 500mA 105degC BULK

Descriptions

Descriptions of Nichicon UPJ1J820MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 82muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 63V 20% (8 X 20mm) Radial 3.5mm 385mA 3000h 105C Bulk
82μF 63V ±20% 3.5mm 3000h@ 105°C 385mA@ 120Hz,600mA@ 10kHz Plugins,D8xL20mm Through hole mounting 20mm(width)*21mm(height)
Capacitor Alum Elect, 82Uf, 63V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPJ1J820MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL