Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1H820MPD

Aluminum Electrolytic Capacitors - Leaded 50volts 82uF 8x15 20% 3.5LS
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1H820MPD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-0.01%

CAD Models

Download Nichicon UPM1H820MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.126
$ 0.126
Stock
54,305
3,767
3,767
Authorized Distributors
6
3
3
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
320 mA
505 mA
505 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPJ1H820MPD1TD
82uF 50V 220m惟 卤20% 320mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1J820MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
PanasonicEEU-FC1J820
Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
United Chemi-ConELXV500ELL820MH15D
Cap Aluminum Lytic 82uF 50V 20%( 8 X 15mm) Radial 3.5mm 505mA 3000h 105C Automotive Bulk
United Chemi-ConEKZE630ELL820MH15D
82uF 63V 160mΩ ±20% 266mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1J820B
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPM1H820MPD provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 50volts 82uF 8x15 20% 3.5LS
PM Series 82 uF 50 V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Low Impedance, High Reliability Lead Type, 82 μ F, 50 V, RoHS
Nichicon SCT
82μF 50V ±20% 3.5mm 3000h@ 105°C 320mA@ 120Hz Plugins,D8xL15mm Through hole mounting 15mm*15mm*16.5mm
CAP ALUM 82UF 20% 50V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL