Panasonic EEU-FC1J820

Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J820.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+22.71%

CAD Models

Download Panasonic EEU-FC1J820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.227
Stock
26,287
6,538
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
256 mΩ
256 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
535 mA
535 mA
Height - Seated (Max)
12.4968 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPW1H820MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 50 V DC, PW SERIES 3000H 8 (DIA.) X 11.5MM
United Chemi-ConELXY500ELL820MH15D
Cap Aluminum Lytic 82uF 50V 20%( 8 X 15mm) Radial 3.5mm 470mA 3000h 105C Automotive Bulk
PanasonicEEUFC1H820B
Panasonic EEUFC1H820B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860080674008
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConEKZE630ELL820MH15D
82uF 63V 160mΩ ±20% 266mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV500ETD820MJC5S
82uF 50V ±20% 530mA@100kHz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC1J820 provided by its distributors.

Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
Panasonic EEUFC1J820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 82uF 63V 20% Aluminum Cylindrical Can 5mm 535mA 3000 hr 105°C Bag
Avnet Japan
82 F 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 82uF, 63V, -55 to 105¡C
Panasonic SCT
82¦ÌF 63V ¡À20% 5mm 3000h@ 105¡ãC 347.8mA@ 120Hz£¬535mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J820.
  • EEUFC1J820