United Chemi-Con ELXV250ETD121MF15D

Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 330mA 2000h 105C Automotive Ammo
$ 0.151
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV250ETD121MF15D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-24.63%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.115
$ 0.115
Stock
40,096
12,570
12,570
Authorized Distributors
1
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
460 mΩ
460 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
181.5 mA
279.5 mA
279.5 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXV250ELL121MF15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY250ELL121MF15D
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Bulk
KYOCERA AVXUPJ1E121MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 120muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUHD1C121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 120muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1H121LB
FC Series 50 V 120 µF ±20% Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of United Chemi-Con ELXV250ETD121MF15D provided by its distributors.

Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 330mA 2000h 105C Automotive Ammo
LXV Series 25 V 120 uF 105 °C Ø 6.3 x 15 mm Radial Aluminum Electrolytic Cap
Bulk / Capacitor, Aluminum, 25 V, Cap.120 , Dia.6 , Leng.15 RoHS Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con