Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UHD1C121MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 120muF ±20% 0.248Dia 6.30mm
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHD1C121MED.

IHS

Datasheet3 pages4 years ago

Upverter

Nichicon SCT

Inventory History

3 month trend:
-0.58%

CAD Models

Download KYOCERA AVX UHD1C121MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.53
$ 0.53
Stock
5,035
23,927
23,927
Authorized Distributors
2
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
405 mA
405 mA
405 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 16V 120muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
United Chemi-ConEKZE160ETD121MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKZE160ELL121MF11D
120uF 16V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
Wurth Elektronik860010373007
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UHD1C121MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 120muF ±20% 0.248Dia 6.30mm
120uF 16V 卤20% 405mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120μF 16V ±20% 2.5mm 2000h@ 105°C 283.5mA@ 120Hz,405mA@ 100kHz Plugins,D6.3xL11mm Through hole mounting 11mm*11mm*12.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX