Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1E121MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm
$ 0.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E121MED.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

TME

B+D Enterprises

Inventory History

3 month trend:
-81.68%

CAD Models

Download KYOCERA AVX UPW1E121MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.151
$ 0.151
Stock
1,150
23,279
23,279
Authorized Distributors
2
1
1
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
460 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
279.5 mA
181.5 mA
181.5 mA
Height - Seated (Max)
15.0114 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
KYOCERA AVXUPW1C121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 120muF ±20% 0.248Dia 6.30mm
NichiconUPM1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 120muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1H121L
Cap Aluminum 120uF 50V 20% (8 X 15mm) Radial 3.5mm 635mA 2000h 105°C Bulk
KYOCERA AVXUPM1C121MED
Capacitor Aluminum Electrolytic Cap120uF 16V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1C121MED
PanasonicEEU-FC1C121
Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1E121MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 120uF 25V 20%( 6.3 X 15mm) Radial 2.5mm 430mA 2000h 105C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 120uF 25V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1E121MED
120uF 卤20% Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 120 uF 25V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
CAPACITOR ALUM ELEC 120UF, 25V, 20%, RAD; CAPACITOR ALUM ELEC 120UF, 25V, 20%, RADIAL; Capacitance: 120µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°
Capacitor Alum Elec 120Uf, 25V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:120Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Nichicon UPW1E121MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX