What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC1H121LB

FC Series 50 V 120 µF ±20% Through Hole Aluminum Electrolytic Capacitor
$ 0.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H121LB.

JRH Electronics

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.36
$ 0.36
Stock
56,523
91,919
91,919
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
155 mΩ
155 mΩ
155 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
635 mA
635 mA
635 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Related Parts

PanasonicEEU-FC1V121B
Cap Aluminum Lytic 120uF 35V 20%( 8 X 11.5mm) Radial 5mm 555mA 2000h 105C Automotive Ammo
PanasonicEEU-FC1V121BJ
Cap Aluminum Lytic 120uF 35V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C
PanasonicEEUFC1J121
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY630ELL121MJ20S
Cap Aluminum Lytic 120uF 63V 20% (10 X 20mm) Radial 5mm 650mA 5000h 105°C Bulk
120uF 63V 180m惟 卤20% 510mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY350ELL121MH12D
LXY Series 120 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEU-FC1H121LB provided by its distributors.

FC Series 50 V 120 µF ±20% Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50volts AEC-Q200
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 120muF 50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America