United Chemi-Con ELXS451VSN471MA40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF
$ 10.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS451VSN471MA40S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-24.04%

Alternate Parts

Price @ 1000
$ 10.127
$ 5.355
$ 5.355
Stock
1,043,015
1,060,086
1,060,086
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.95 A
1.95 A
1.95 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXS401VSN471MR40S
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 1820mA 5000h 105C Automotive Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ471M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX471M400A042
Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20%
United Chemi-ConEKMS451VSN471MA40S
Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1950mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con ELXS451VSN471MA40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF
LXS Series 450 V 470 uF Ø35x40mm Snap-In Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1.95A 5000h 105C Bulk
±20% 2.7885A@50kHz 10mm 450V 470uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
SERIES: LXS-LU; VOLT: 450; CAP: 470; DIA X LENGTH: 35X39; PACKAGING: SNAP-IN

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con