United Chemi-Con EKMS451VSN471MA40S

Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1950mA 3000h 105C
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMS451VSN471MA40S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-20.71%

Alternate Parts

Price @ 1000
$ 11.03
$ 16.472
$ 16.472
Stock
3,916
9,162
9,162
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
260 mΩ
260 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.95 A
1.85 A
1.85 A
Height - Seated (Max)
42.4942 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP471M400H7P3
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.706 Ohm 1900mA 3000h 105C
Cornell DubilierSLPX471M400E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2G471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 470muF ±20% 1.181Dia 30.00mm
PanasonicEET-HD2G471LJ
Cap Aluminum 470uF 400V 20% (35 X 30mm) Snap-In 10mm 1680mA 3000h 105°C Bulk
PanasonicECE-S2GP471EX
Cap Aluminum Lytic 470uF 400V 20% Snap-In 10mm 2000h 105C

Descriptions

Descriptions of United Chemi-Con EKMS451VSN471MA40S provided by its distributors.

Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1950mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 1.95A@120Hz 10mm 450V 470uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
SERIES: KMS; VOLT: 450; CAP: 470; DIA X LENGTH: 35X40; PACKAGING: SNAP-IN
470¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 1.95A@ 120Hz,2.7885A@ 50 kHz , 35mm*40mm*42.5mm
Radial Can - Snap-In KMS 450V 470muF ±20% 1.378Dia 35.00mm
CAP ALUM 470UF 20% 450V SNAP TH
CHEMI-CON EKMS451VSN471MA40S コンデンサ

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con