Rubycon 450MXG470MEFCSN35X40

Cap Aluminum 470uF 450V 20% (35 X 40mm) 10mm 1780mA 3000 hr 105C Bulk
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG470MEFCSN35X40.

IHS

Datasheet4 pages3 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+94.32%

CAD Models

Download Rubycon 450MXG470MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
$ 9.732
$ 9.732
Stock
1,035,142
1,016,064
1,016,064
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.95 A
1.95 A
1.95 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconLGU2F471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cornell Dubilier381LX471M315A042
Cap Aluminum Lytic 470uF 315V 20% (35 X 40mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105C
United Chemi-ConEKMM401VSN471MA40S
Cap Aluminum 470uF 400V 20% (35 X 40mm) Snap-In 10mm 1900mA 3000h 105°C

Descriptions

Descriptions of Rubycon 450MXG470MEFCSN35X40 provided by its distributors.

Cap Aluminum 470uF 450V 20% (35 X 40mm) 10mm 1780mA 3000 hr 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
MXG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 470muF 450V
1.95A@120Hz ±20% 10mm 450V 470uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
470μF 450V ±20% 10mm 3000h@ 105°C 1.95A@ 120Hz,2.73A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 35mm*40mm*42mm
CAPACITOR ALUM ELECT, 470UF, 450V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG