Cornell Dubilier 380LQ471M400K042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 470muF ±20% 1.181Dia 30.00mm
$ 4.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ471M400K042.

Master Electronics

Datasheet10 pages4 years ago
Datasheet10 pages6 years ago

Newark

New Yorker Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-18.54%

Alternate Parts

Price @ 1000
$ 4.916
$ 6.419
$ 6.419
Stock
25,805
10,858
10,858
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
529 mΩ
529 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.39 A
2.39 A
2.39 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-UQ2S471KF
Cap Aluminum 470uF 420V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2610mA 2000h 85°C Bulk
United Chemi-ConESMH451VNN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 2530mA 2000h 85°C Bulk
PanasonicEET-UQ2V471DA
Cap Aluminum 470uF 350V 20% (30 X 35mm) Snap-In 10mm 0.423 Ohm 2400mA 2000h 85°C Bulk
Cornell Dubilier381LQ471M450A452
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C
United Chemi-ConEKMH451VNN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C
PanasonicEET-HC2W471LA
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LQ471M400K042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 470muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2390mA 2000h 85C
Aluminum Electrolytic Capacitors - Snap In 400V 470uF 30X40
Capacitor, Al Electrolytic, 470 uF, 400 WVDC, 450 VDC, +/- 20%, K04, -25 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 400V, 20%, SNAP-IN; Capacitance:470µF; Voltage Rating:400V; Product Range:380L Series; Lifetime @ Temperature:2000 hours @ 85°C; Capacitanc
Aluminum Electrolytic Capacitor 470Uf, 400V, 20%, Snap-In; Rango De Producto:Serie 380L; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:30Mm; Resistencia Esr:0.423Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier 380LQ471M400K042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380LQ471M400K042..