Nichicon LGN2G221MELB25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 220muF ±20% 1.181Dia 30.00mm
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G221MELB25.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago

ODG (Origin Data Global)

TME

Factory Futures

Inventory History

3 month trend:
+118%

CAD Models

Download Nichicon LGN2G221MELB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 4.253
$ 4.253
Stock
41,630
38,536
38,536
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.13 Ω
1.13 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 220muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.378Dia 35.00mm
NichiconLGUW6221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM401VSN221MA25W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN
United Chemi-ConEKMM401VNN221MA25W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN
United Chemi-ConEKMM401VSN221MA25S
Cap Aluminum 220uF 400V 20% (35 X 25mm) Snap-In 10mm 1100mA 3000h 105°C

Descriptions

Descriptions of Nichicon LGN2G221MELB25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 220muF ±20% 1.181Dia 30.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 400VOLTS, 220UF, SMALL FORM FACTOR
LGN Series 220 uF 400 V 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.1A@120Hz 10mm 400V 220uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL