United Chemi-Con ELXS201VSN471MP30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF
$ 3.567
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS201VSN471MP30S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-2.08%

Alternate Parts

Price @ 1000
$ 3.567
$ 3.075
Stock
43,571
7,170
Authorized Distributors
5
6
Capacitance
470 µF
470 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
529 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.54 A
1.45 A
Height - Seated (Max)
32.512 mm
29.9974 mm

Related Parts

United Chemi-ConELXS251VSN471MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 470muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 470muF ±20% 0.984Dia 25.00mm
NichiconUPT2E471MRD6
470uF 250V 卤20% 2.32A@10kHz Plugin,D25xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS161VSN471MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKMS201VSN471MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con ELXS201VSN471MP30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1540mA 5000h 105C Automotive
±20% 1.54A@120Hz 10mm 200V 470uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
470¦ÌF 200V ¡À20% 10mm 5000h@ 105¡ãC 1.54A@ 120Hz,2.31A@ 50kHz ,D22xL30mm , 22mm*30mm*32.5mm
SERIES: LXS; VOLT: 200; CAP: 470; DIA X LENGTH: 22X30; PACKAGING: SNAP-IN
Radial Can - Snap-In LXS 200V 470muF ±20% 0.866Dia 22.00mm
CAP ALUM 470UF 20% 200V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con