United Chemi-Con ELXS161VSN471MP25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF
$ 2.833
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS161VSN471MP25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-34.38%

Alternate Parts

Price @ 1000
$ 2.833
$ 2.688
Stock
36,483
35,338
Authorized Distributors
3
6
Capacitance
470 µF
470 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
529 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.47 A
1.4 A
Height - Seated (Max)
27.5082 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConELXS201VSN471MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
United Chemi-ConEKMS161VSN471MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF
NichiconUPT2D471MRD
470uF 200V 卤20% 1.2A@120Hz Plugin,D22xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMH201VSN471MQ30S
SERIES: KMH-LU; VOLT: 200; CAP: 470; DIA X LENGTH: 25X29; PACKAGING: SNAP-IN
KYOCERA AVXLGU2D471MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con ELXS161VSN471MP25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF
Aluminum Electrolytic Capacitors - Snap In 470uF 160Volts Snap-In
Cap Aluminum Lytic 470uF 160V 20% (22 X 25mm) Snap-In 10mm 1.47A 5000h 105C
±20% 1.47A@120Hz 10mm 160V 470uF Plugin,D22xL27.5mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con