Nichicon LGX2E471MELA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 470muF ±20% 0.984Dia 25.00mm
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2E471MELA35.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages10 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.50%

CAD Models

Download Nichicon LGX2E471MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.486
$ 2.88
Stock
11,789
14,510
Authorized Distributors
6
5
Capacitance
470 µF
470 µF
Mount
Chassis Mount
-
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.6 A
1.5 A
Height - Seated (Max)
37.0078 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXS3B1VSN471MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConELXS201VSN471MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
NichiconUPT2D471MRD
470uF 200V 卤20% 1.2A@120Hz Plugin,D22xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS251VSN471MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconUPT2E471MRD6
470uF 250V 卤20% 2.32A@10kHz Plugin,D25xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon LGX2E471MELA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 470muF ±20% 0.984Dia 25.00mm
LGX Series Ø25x35 mm 470 uF 250 V 105°C Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
卤20% 2.4A@50kHz 10mm 250V 470uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 470 μ F, 250 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL