Nichicon LGX2E471MELZ40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 470muF ±20% 0.866Dia 22.00mm
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2E471MELZ40.

IHS

Datasheet3 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-8.73%

CAD Models

Download Nichicon LGX2E471MELZ40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 3.507
$ 3.507
Stock
21,589
28,463
28,463
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Chassis Mount
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
529 mΩ
529 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.62 A
1.4 A
1.4 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPT2D471MRD
470uF 200V 卤20% 1.2A@120Hz Plugin,D22xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS3B1VSN471MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconUPT2E471MRD6
470uF 250V 卤20% 2.32A@10kHz Plugin,D25xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS201VSN471MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXS251VSN471MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconLGU2F471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGX2E471MELZ40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 470muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
Cap Aluminum Lytic 470uF 250V 20% (22 X 40mm) Snap-In 10mm 1.62A 5000h 105C Bulk
卤20% 1.62A@120Hz 10mm 250V 470uF Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 470 μ F, 250 V, -25 to 105°C, RoHS
Nichicon SCT
Capacitor Alum Elect, 470Uf, 250V, 20%, Can; Capacitance:470Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Lgx Series; Product Diameter:22Mm; Esr:- Rohs Compliant: Yes |Nichicon LGX2E471MELZ40

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL