United Chemi-Con ELXM251VSN181MP25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 1.452
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXM251VSN181MP25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Alternate Parts

Price @ 1000
$ 1.452
$ 1.44
Stock
1,888
11,813
Authorized Distributors
2
6
Capacitance
180 µF
180 µF
Mount
Screw
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.106 Ω
Life (Hours)
7000 hours
3000 hours
Ripple Current
820 mA
880 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPW2A181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 180muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB500ELL181MH20D
Cap Aluminum Lytic 180uF 50V 20%( 8 X 20mm) Radial 3.5mm 980mA 7000h 105C Bulk
NichiconUHE1H181MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 180muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-500ELL181MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF
Wurth Elektronik860040775009
Aluminium Electrolytic Capacitor, WCAP-ATUL Series, 180 F, 20%, 63 V, 10 mm, Radial Leaded
Wurth Elektronik860040674007
WCAP-ATUL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con ELXM251VSN181MP25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 820mA@120Hz 10mm 250V 180uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
SERIES: LXM; VOLT: 250; CAP: 180; DIA X LENGTH: 22X25; PACKAGING: SNAP-IN
CAP ALUM 180UF 20% 250V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con