Wurth Elektronik 860040674007

WCAP-ATUL Aluminum Electrolytic Capacitors
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860040674007.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 860040674007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConEKY-630ELL181MJ20S
Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 1150mA 7000h 105C Bulk
Wurth Elektronik860040775009
Aluminium Electrolytic Capacitor, WCAP-ATUL Series, 180 F, 20%, 63 V, 10 mm, Radial Leaded
United Chemi-ConEKYB500ELL181MH20D
Cap Aluminum Lytic 180uF 50V 20%( 8 X 20mm) Radial 3.5mm 980mA 7000h 105C Bulk
Wurth Elektronik860080775017
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUHE1H181MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 180muF ±20% 0.315Dia 8.00mm
NichiconUPW1J181MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 180muF 63V

Descriptions

Descriptions of Wurth Elektronik 860040674007 provided by its distributors.

WCAP-ATUL Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atul Series, 180 F, 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 860040674007
CAP, 180µF, 50V, 20%; Capacitance: 180µF; Voltage Rating: 50V; Product Range: WCAP-ATUL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 20mm; Operating Temper

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)