Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1H181MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 180muF ±20% 0.315Dia 8.00mm
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H181MPD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

HQonline

Newark

DigiKey

Inventory History

3 month trend:
+88.15%

CAD Models

Download Nichicon UHE1H181MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.296
$ 0.296
Stock
51,188
98,867
98,867
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
33 mΩ
33 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
637 mA
1.43 A
1.43 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKY-500ELL181MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF
NichiconUPW1J181MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 180muF 63V
NichiconUHE1J181MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 180muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-630ELL181MJ20S
Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 1150mA 7000h 105C Bulk
United Chemi-ConEKYB500ELL181MH20D
Cap Aluminum Lytic 180uF 50V 20%( 8 X 20mm) Radial 3.5mm 980mA 7000h 105C Bulk
PanasonicEEU-FC1J181
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 180muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHE1H181MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 180muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 180uF 50V 20%( 8 X 20mm) Radial 3.5mm 910mA 7000h 105C Bulk
180uF 卤20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
180 F 50 V Aluminum Electrolytic Capacitors Radial, Can - 7000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Capacitor Alum Elec 180Uf, 50V, 20%, Radial; Capacitance:180Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm Rohs Compliant: Yes |Nichicon UHE1H181MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL