Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2A181MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 180muF ±20% 0.492Dia 12.50mm

$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2A181MHD.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UPW2A181MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.595
$ 0.595
Stock
18,125
1,293
1,293
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
513.5 mA
641 mA
641 mA
Height - Seated (Max)
31.496 mm
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ2A181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A181L
Panasonic EEUFC2A181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXV101ELL181MK30S
Cap Aluminum Lytic 180uF 100V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
KYOCERA AVXUPM2A181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 180muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE2A181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 180muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC2A181
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 180muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPW2A181MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 180muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR 180UF 100V DC, PW SERIES 7000H 12.5(DIA.)X31.5MM
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 31.5mm) Radial 5mm 790mA 7000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180μF 100V ±20% 5mm 7000h@ 105°C 513.5mA@ 120Hz,790mA@ 100kHz Plugins,D12.5xL31.5mm Through hole mounting 12.5mm*30.5mm*31.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL