United Chemi-Con ELXM201VSN331MP30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 1.411
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXM201VSN331MP30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.411
$ 5.702
$ 5.702
Stock
2,817
10,276
10,276
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
730 mΩ
730 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.16 A
1.08 A
1.08 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXM181VSN331MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGY2D331MELZ
Cap Aluminum Lytic 330uF 200V 20%( 22 X 30mm) Snap-In 10mm 1200mA 7000h 105C Bulk
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
United Chemi-ConELXS251VSN331MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 330muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con ELXM201VSN331MP30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
SERIES: LXM; VOLT: 200; CAP: 330; DIA X LENGTH: 22X30; PACKAGING: SNAP-IN
330¦ÌF 200V ¡À20% 10mm 7000h@ 105¡ãC 1.16A@ 120Hz,1.74A@ 50kHz ,D22xL32mm , 30mm*32mm
CAP ALUM 330UF 20% 200V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con