Rubycon 250MXG330MEFCSN22X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.866Dia 22.00mm
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG330MEFCSN22X30.

IHS

Datasheet4 pages3 years ago

JRH Electronics

LKR

Inventory History

3 month trend:
-11.96%

CAD Models

Download Rubycon 250MXG330MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.713
$ 2.51
$ 2.51
Stock
7,230
170,940
170,940
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
502 mΩ
502 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.51 A
1.2 A
1.2 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell Dubilier381LX331M250J022
Capacitors, Aluminum Electrolytic, Snap In 330uF 250V 20% | Cornell-Dubilier 381LX331M250J022
NichiconLGU2F331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 330muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 330muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX331M200J012
381LX Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2D331MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 330muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLP331M180A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C

Descriptions

Descriptions of Rubycon 250MXG330MEFCSN22X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1200mA 3000h 105¡ãC
±20% 1.51A@120Hz 10mm 250V 330uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 330μF ±20% 250V Snap-in/TH, Pitch 10mm, 3000h@105°C, 1.51A@120Hz, 2.265A@10kHz, D22×L30mm, 22mm × 30mm × 32mm
CAPACITOR ALUM ELECT, 330UF, 250V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG