United Chemi-Con ELXG630VSN472MR50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXG630VSN472MR50S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 5.77
Stock
5,834
4,186
Authorized Distributors
1
6
Capacitance
4.7 mF
4.7 mF
Mount
Screw
PCB, Through Hole
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
53 mΩ
Life (Hours)
5000 hours
1000 hours
Ripple Current
2.8 A
2.84 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

LGY Series 4700 uF 63 V 105 °C Ø 25 x 50 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConELXG800VSN472MA50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 4700muF ±20% 0.492Dia 12.50mm
NichiconUPM1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 4700muF ±20% 0.709Dia 18.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con ELXG630VSN472MR50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF
SERIES: LXG-LU; VOLT: 63; CAP: 4700; DIA X LENGTH: 29X50; PACKAGING: SNAP-IN
CAP ALUM 4700UF 20% 63V SNAP

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con